224006 vs 288006 feature comparison

224006 Littelfuse Inc

Buy Now Datasheet

288006 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST FAST
Body Height 14.48 mm 14.48 mm
Body Length or Diameter 4.5 mm 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0
Joule Integral-Nom 22 J 22 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Rated Breaking Capacity 10000 A 10000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; METI; PSE; UL CSA; METI; MIL; PSE; UL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1

Compare 224006 with alternatives

Compare 288006 with alternatives