224006
vs
235006.P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
FAST
FAST
Body Height
14.48 mm
20 mm
Body Length or Diameter
4.5 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e0
e3
Joule Integral-Nom
22 J
48 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Rated Breaking Capacity
10000 A
10000 A
Rated Current
6 A
6 A
Rated Voltage(AC)
125 V
125 V
Reference Standard
CSA; METI; PSE; UL
CE; CSA; KTL; PSE; UL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK; TAPE AND REEL
Compare 224006 with alternatives
Compare 235006.P with alternatives