288006 vs GGM6 feature comparison

288006 Littelfuse Inc

Buy Now Datasheet

GGM6 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 14.48 mm 20 mm
Body Length or Diameter 4.5 mm 5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 22 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 10000 A 10000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; METI; MIL; PSE; UL UL; CSA
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Fuse Size 5x20mm

Compare 288006 with alternatives

Compare GGM6 with alternatives