2213-1X8TD vs MCU004-P08T feature comparison

2213-1X8TD Oupiin

Buy Now Datasheet

MCU004-P08T MMT Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OUPIIN AMERICA INC MMT MACHRONE CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.134 inch
Body Depth 0.118 inch 0.169 inch
Body Length 0.4 inch 0.443 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN
Contact Finish Termination GOLD TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 500000000 Ω
Mating Contact Pitch 0.05 inch 0.049 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -25 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.794 mm
Plating Thickness 150u inch
Rated Current (Signal) 1 A 1 A
Terminal Pitch 1.27 mm 0.9906 mm
Total Number of Contacts 8 8
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Dielectric Withstanding Voltage 500VAC V
Insulator Material POLYAMIDE
Mounting Type BOARD
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.091 inch
Termination Type SOLDER

Compare 2213-1X8TD with alternatives

Compare MCU004-P08T with alternatives