2213-1X8TD vs FCN-724P008-G/SM feature comparison

2213-1X8TD Oupiin

Buy Now Datasheet

FCN-724P008-G/SM FUJITSU Component Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer OUPIIN AMERICA INC FUJITSU COMPONENT LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch
Body Depth 0.118 inch
Body Length 0.4 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.794 mm
Plating Thickness 150u inch
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm 2 mm
Total Number of Contacts 8 8
Base Number Matches 1 3
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type BOARD
Option GENERAL PURPOSE
Termination Type SOLDER
UL Flammability Code 94V-0

Compare 2213-1X8TD with alternatives