2213-1X8TD
vs
CKX08R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OUPIIN AMERICA INC
AUK CONTRACTORS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.098 inch
0.126 inch
Body Depth
0.118 inch
0.236 inch
Body Length
0.4 inch
1.575 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
SN ON NI
Contact Finish Termination
GOLD
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.05 inch
0.197 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
2.794 mm
Plating Thickness
150u inch
120u inch
Rated Current (Signal)
1 A
Terminal Pitch
1.27 mm
5.0038 mm
Total Number of Contacts
8
8
Base Number Matches
1
1
Insulator Material
GLASS FILLED POLYESTER
Mounting Type
BOARD
Reference Standard
UL
Terminal Length
0.138 inch
Termination Type
SOLDER
Compare 2213-1X8TD with alternatives
Compare CKX08R with alternatives