2213-1X8TD vs H-WPC-1X08 feature comparison

2213-1X8TD Oupiin

Buy Now Datasheet

H-WPC-1X08 Morethanall Co Ltd

Buy Now Datasheet
Contact Manufacturer Contact Manufacturer
OUPIIN AMERICA INC MORETHANALL CO LTD
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.098 inch 0.136 inch
0.118 inch 0.098 inch
0.4 inch 0.8 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
SN ON NI AU
GOLD TIN
MALE MALE
BRASS COPPER ALLOY
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
0.05 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
ONE ONE
2 1
1 1
125 °C 105 °C
-65 °C -40 °C
STAGGERED RECTANGULAR
2.794 mm
150u inch
1 A 3 A
1.27 mm 2.54 mm
8 8
1 1
PEG
500VAC V
POLYETHYLENE
BOARD
UL
SURFACE MOUNT

Compare 2213-1X8TD with alternatives

Compare H-WPC-1X08 with alternatives