2213-1X8TD vs 644489-8 feature comparison

2213-1X8TD Oupiin

Buy Now Datasheet

644489-8 TE Connectivity

Buy Now Datasheet
Contact Manufacturer Obsolete
OUPIIN AMERICA INC TE CONNECTIVITY LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.098 inch 0.313 inch
0.118 inch 0.41 inch
0.4 inch 0.884 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
SN ON NI AU ON NI
GOLD GOLD
MALE MALE
BRASS COPPER ALLOY
RECTANGULAR RECTANGULAR
20 mΩ 5 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
0.05 inch 0.1 inch
NO NO
STRAIGHT RIGHT ANGLE
ONE ONE
2 1
1 1
125 °C 105 °C
-65 °C -55 °C
STAGGERED RECTANGULAR
2.794 mm
150u inch 30u inch
1 A 4 A
1.27 mm 2.54 mm
8 8
1 2
No
POLARIZATION POST
750VAC V
NATURAL
POLYESTER
BOARD
POLARIZING PEG
UL, CSA
0.036 inch
SOLDER

Compare 2213-1X8TD with alternatives

Compare 644489-8 with alternatives