22041071
vs
440053-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
TE Connectivity
Body Breadth
0.228 inch
0.323 inch
Body Depth
0.461 inch
0.165 inch
Body Length
0.669 inch
0.787 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
30 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
70.61 N
29.8016 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
NATURAL
Insulator Material
POLYAMIDE
GLASS FILLED POLYAMIDE66
MIL Conformance
NO
NO
Mating Contact Pitch
0.098 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
200u inch
80u inch
Polarization Key
POLARIZED HOUSING
POLARIZED
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.134 inch
0.134 inch
Terminal Pitch
2.5 mm
2.5 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
8.83 N
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
7 Weeks, 5 Days
Additional Feature
HIGH PERFORMANCE INTERCONNECT
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body/Shell Style
RECEPTACLE
EMI Shielded
NO
Empty Shell
YES
Mains Connector Rating
3A
Number of Ports
1
Panel Mount
NO
Rated Voltage
250 V
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Compare 22041071 with alternatives
Compare 440053-7 with alternatives