440053-7 vs A1501WV-S-07P feature comparison

440053-7 TE Connectivity

Buy Now Datasheet

A1501WV-S-07P Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 7 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Additional Feature HIGH PERFORMANCE INTERCONNECT
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.323 inch 0.175 inch
Body Depth 0.165 inch
Body Length 0.787 inch 0.465 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE TIN
Contact Gender MALE MALE
Contact Material NOT APPLICABLE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 29.8016 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL BEIGE
Insulator Material GLASS FILLED POLYAMIDE66 POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.098 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 80u inch
Polarization Key POLARIZED GUIDE SLOT
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V
Reference Standard UL UL
Terminal Length 0.134 inch
Terminal Pitch 2.5 mm 1.5 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Contact Finish Termination TIN
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
JESD-609 Code e3

Compare 440053-7 with alternatives

Compare A1501WV-S-07P with alternatives