440053-7
vs
5-1775444-7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
7 Weeks, 5 Days
2 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
HIGH PERFORMANCE INTERCONNECT
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.323 inch
0.276 inch
Body Depth
0.165 inch
0.175 inch
Body Length
0.787 inch
0.472 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
29.8016 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE66
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mating Contact Pitch
0.098 inch
0.059 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
5
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Panel Mount
NO
NO
Plating Thickness
80u inch
100u inch
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
3 A
3 A
Rated Voltage
250 V
Reference Standard
UL
UL
Terminal Length
0.134 inch
0.081 inch
Terminal Pitch
2.5 mm
1.5 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
7
7
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Contact Resistance
40 mΩ
Durability
10 Cycles
PCB Contact Row Spacing
1.4986 mm
Compare 440053-7 with alternatives
Compare 5-1775444-7 with alternatives