22-01-1072 vs 65486-007 feature comparison

22-01-1072 Molex

Buy Now Datasheet

65486-007 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 13 Weeks, 2 Days
Samacsys Manufacturer Molex
Additional Feature POLARIZED STACKABLE
Body Breadth 0.26 inch 0.18 inch
Body Depth 0.5 inch 0.605 inch
Body Length 0.709 inch 1.055 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.946 N
Insulation Resistance 1000000000 Ω 100000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE POLYPHENYLENE OXIDE
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.15 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Reference Standard UL UL, CSA
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Wire Size-Max 22 AWG
Wire Size-Min 36 AWG

Compare 22-01-1072 with alternatives

Compare 65486-007 with alternatives