65486-007 vs 65980-030 feature comparison

65486-007 Amphenol FCi

Buy Now Datasheet

65980-030 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STACKABLE
Body Breadth 0.18 inch
Body Depth 0.605 inch
Body Length 1.055 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE OXIDE
MIL Conformance NO NO
Mating Contact Pitch 0.15 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL, CSA
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 36 AWG
Base Number Matches 1 1

Compare 65486-007 with alternatives

Compare 65980-030 with alternatives