Part Details for 65486-007 by Amphenol FCi
Overview of 65486-007 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 65486-007
65486-007 CAD Models
65486-007 Part Data Attributes
|
65486-007
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65486-007
Amphenol FCi
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STACKABLE | |
Body Breadth | 0.18 inch | |
Body Depth | 0.605 inch | |
Body Length | 1.055 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65486-007
This table gives cross-reference parts and alternative options found for 65486-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65486-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35155-0700 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | 65486-007 vs 35155-0700 |
641222-7 | TE Connectivity | Check for Price | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 65486-007 vs 641222-7 |
644329-7 | TE Connectivity | Check for Price | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 65486-007 vs 644329-7 |
640604-7 | TE Connectivity | Check for Price | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 65486-007 vs 640604-7 |
351550701 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | 65486-007 vs 351550701 |
65980-030 | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Crimp Terminal | 65486-007 vs 65980-030 |
65486-007LF | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | 65486-007 vs 65486-007LF |
641241-7 | TE Connectivity | Check for Price | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 65486-007 vs 641241-7 |
DF3-7S-2C(10) | Hirose Electric Co Ltd | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator | 65486-007 vs DF3-7S-2C(10) |
65406-022 | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female | 65486-007 vs 65406-022 |