2191L7-6V
vs
2191QL5-12V
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CHICAGO MINIATURE LIGHTING LLC
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.636 mm
|
8.636 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
14 V
|
JESD-609 Code |
|
e3
|
Lens Type |
|
DIFFUSED
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare 2191L7-6V with alternatives
Compare 2191QL5-12V with alternatives