2191L7-6V
vs
2191QUX1-24V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
INDUSTRIAL DEVICES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8531.90.75.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Visual Communications Company
|
|
Color |
YELLOW
|
|
Configuration |
SINGLE
|
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
8.636 mm
|
40 mm
|
Packing Method |
BULK
|
|
Shape |
CYLINDRICAL
|
|
Surface Mount |
NO
|
|
Base Number Matches |
4
|
4
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
24 V
|
Lens Type |
|
DIFFUSED
|
|
|
|
Compare 2191L7-6V with alternatives