2191QL5-12V
vs
4303F5
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INDUSTRIAL DEVICES INC
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Green
|
Green
|
Forward Voltage-Max |
14 V
|
3 V
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Overall Height |
42 mm
|
4.7 mm
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Color |
|
GREEN
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.01 A
|
Luminous Intensity-Nom |
|
10.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-20 °C
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
562 nm
|
Shape |
|
ROUND
|
Size |
|
3.1 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1
|
Terminal Pitch |
|
2.5 mm
|
Viewing Angle |
|
90 deg
|
|
|
|
Compare 4303F5 with alternatives