2184LPSTR
vs
TDA04H0SK1R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CTS CORP
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Body Breadth
5.8 mm
6.2 mm
Body Height
2.47 mm
2.3 mm
Body Length or Diameter
6.25 mm
16 mm
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
.025A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
1000 Cycle(s)
1000 Cycle(s)
JESD-609 Code
e4
Manufacturer Series
218
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-20 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Sealing
BOTTOM SEALED; TOP TAPE SEALED
TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
GOLD
Gold Flash (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
SOLDER
Base Number Matches
5
1
ECCN Code
EAR99
HTS Code
8536.50.90.65
Compare 2184LPSTR with alternatives
Compare TDA04H0SK1R with alternatives