TDA04H0SK1R vs 2184LPSTJRF feature comparison

TDA04H0SK1R ITT Interconnect Solutions

Buy Now Datasheet

2184LPSTJRF CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ITT CANNON CTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.50.90.65
Body Breadth 6.2 mm 5.8 mm
Body Height 2.3 mm 2.52 mm
Body Length or Diameter 16 mm 6.25 mm
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC .025A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -55 °C
Packing Method TAPE AND REEL TAPE AND REEL
Sealing TAPE SEALED BOTTOM SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier GOLD
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e4
Manufacturer Series 218

Compare TDA04H0SK1R with alternatives

Compare 2184LPSTJRF with alternatives