TDA04H0SK1R
vs
2184LPSTJF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
CTS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Body Breadth
6.2 mm
5.8 mm
Body Height
2.3 mm
2.52 mm
Body Length or Diameter
16 mm
6.25 mm
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
.025A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
1000 Cycle(s)
1000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-55 °C
Packing Method
TAPE AND REEL
TUBE
Sealing
TAPE SEALED
BOTTOM SEALED; TOP TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
GOLD
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
JESD-609 Code
e4
Manufacturer Series
218
Compare TDA04H0SK1R with alternatives
Compare 2184LPSTJF with alternatives