2183163002
vs
22759/32-28-7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
Application |
GENERAL PURPOSE, LIGHTWEIGHT
|
|
Cable Types |
SPEC 55
|
MIL-DTL-22759
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.089 mm2
|
0.081 mm2
|
Diameter |
0.69 mm
|
0.69 mm
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
7X36
|
7X36
|
Wire Gauge |
28 AWG
|
28 AWG
|
Wire Size-Max |
28 AWG
|
28 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
STANDARD: MIL-DTL-22759
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Material |
|
ETHYLENE TETRAFLUOROETHYLENE
|
MIL Conformance |
|
YES
|
Resistance |
|
0.225 Ω
|
|
|
|
Compare 2183163002 with alternatives
Compare 22759/32-28-7 with alternatives