22759/32-28-7
vs
55A0114-28-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
STANDARD: MIL-DTL-22759
|
|
Cable Types |
MIL-DTL-22759
|
|
Conductor Finish |
TIN
|
SILVER
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.081 mm2
|
0.089 mm2
|
DIN Conformance |
NO
|
|
Diameter |
0.69 mm
|
0.69 mm
|
IEC Conformance |
NO
|
|
Insulator Material |
ETHYLENE TETRAFLUOROETHYLENE
|
|
MIL Conformance |
YES
|
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.225 Ω
|
|
Shielding |
NO
|
NO
|
Stranding |
7X36
|
7X36
|
Wire Gauge |
28 AWG
|
28 AWG
|
Wire Size-Max |
28 AWG
|
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
3 Weeks
|
Application |
|
GENERAL PURPOSE, LIGHTWEIGHT
|
|
|
|
Compare 22759/32-28-7 with alternatives
Compare 55A0114-28-5 with alternatives