Part Details for 2183163002 by TE Connectivity
Overview of 2183163002 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 2183163002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183163002
|
Avnet Abacus | Cable 1Conductor 28AWG Tin Plated Copper Yellow 600V (Alt: 2183163002) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2183163002
2183163002 CAD Models
2183163002 Part Data Attributes
|
2183163002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2183163002
TE Connectivity
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.089 mm2 | |
Diameter | 0.69 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 2183163002
This table gives cross-reference parts and alternative options found for 2183163002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2183163002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55A0114-28-94 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2183163002 vs 55A0114-28-94 |
2183173001 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2183163002 vs 2183173001 |
218316-000 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2183163002 vs 218316-000 |
218318-000 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 28AWG, 600V, ROHS COMPLIANT | TE Connectivity | 2183163002 vs 218318-000 |
22759/32-28-7 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2183163002 vs 22759/32-28-7 |
55A0114-28-7 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2183163002 vs 55A0114-28-7 |
970281-000 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 28AWG, 600V, ROHS COMPLIANT | TE Connectivity | 2183163002 vs 970281-000 |
55A0114-28-1 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 28AWG, 600V, ROHS COMPLIANT | TE Connectivity | 2183163002 vs 55A0114-28-1 |
218314-000 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2183163002 vs 218314-000 |
55A0114-28-5 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 28AWG, 600V, ROHS COMPLIANT | TE Connectivity | 2183163002 vs 55A0114-28-5 |