2164-62-01-P4 vs HPH2-B-62-SGA-SMT-10 feature comparison

2164-62-01-P4 EDAC Inc

Buy Now Datasheet

HPH2-B-62-SGA-SMT-10 Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EDAC INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.059 inch 0.15 inch
Body Length 4.898 inch 1.55 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 4.5212 mm
Reference Standard UL UL, CSA
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 62 62
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Contact Finish Mating AU ON NI
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 500 Cycles
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness 10u inch
Rated Current (Signal) 1 A

Compare 2164-62-01-P4 with alternatives

Compare HPH2-B-62-SGA-SMT-10 with alternatives