2164-62-01-P4
vs
BPH-2-SM-62-SD-SG15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
EDAC INC
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
0.157 inch
Body Depth
0.059 inch
0.106 inch
Body Length
4.898 inch
2.441 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
POLYAMIDE
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
5.5626 mm
Reference Standard
UL
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
2.0066 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
62
62
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
Contact Finish Mating
GOLD (15)
Contact Resistance
10 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
1000 Cycles
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
JESD-609 Code
e4
MIL Conformance
NO
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Plating Thickness
15u inch
Rated Current (Signal)
1 A
Compare 2164-62-01-P4 with alternatives
Compare BPH-2-SM-62-SD-SG15 with alternatives