Part Details for 2164-62-01-P4 by EDAC Inc
Overview of 2164-62-01-P4 by EDAC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD2164-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
R4F2164VTE34V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFQFP, / | |
HAT2164H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 60A 3.1Mohm Lfpak |
Part Details for 2164-62-01-P4
2164-62-01-P4 CAD Models
2164-62-01-P4 Part Data Attributes
|
2164-62-01-P4
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
2164-62-01-P4
EDAC Inc
Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.059 inch | |
Body Length | 4.898 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 |
Alternate Parts for 2164-62-01-P4
This table gives cross-reference parts and alternative options found for 2164-62-01-P4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2164-62-01-P4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPH2A62SGASMT | Adam Technologies Inc | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | 2164-62-01-P4 vs HPH2A62SGASMT |
DPH-2-62-U-.250/SMT/.300 | Adam Technologies Inc | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | 2164-62-01-P4 vs DPH-2-62-U-.250/SMT/.300 |
SSHSM-117-S-02-GT-V | Major League Electronics | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | 2164-62-01-P4 vs SSHSM-117-S-02-GT-V |
STL12-B02-VGT-29U | MPE-Garry GmbH | Check for Price | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | 2164-62-01-P4 vs STL12-B02-VGT-29U |
SPHD850-PT3102GGFT-0650-0200 | MMT Corp | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 2164-62-01-P4 vs SPHD850-PT3102GGFT-0650-0200 |
413-2-017-0-NFX-XT0 | MPE-Garry GmbH | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking | 2164-62-01-P4 vs 413-2-017-0-NFX-XT0 |
HPH2-B-62-SGA-SMT-PP-T/RA11056 | Adam Technologies Inc | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 2164-62-01-P4 vs HPH2-B-62-SGA-SMT-PP-T/RA11056 |
10131930-517ULF | Amphenol FCi | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | 2164-62-01-P4 vs 10131930-517ULF |
69108-029 | Amphenol FCi | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | 2164-62-01-P4 vs 69108-029 |
BPS01-62-A-0-A | Wave Tech Co Ltd | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | 2164-62-01-P4 vs BPS01-62-A-0-A |