216041-000 vs CQ03083001 feature comparison

216041-000 TE Connectivity

Buy Now Datasheet

CQ03083001 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Application GENERAL PURPOSE, LIGHTWEIGHT
Conductor Finish TIN TIN
Conductor Material COPPER ALLOY COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.38 mm2 0.33 mm2
Diameter 1.09 mm 1.09 mm
Number of Conductors 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire Size-Max 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Insulator Material RADIATION-CROSSLINKED MODIFIED ETFE

Compare 216041-000 with alternatives

Compare CQ03083001 with alternatives