216-AG19DC
vs
216-AG39DC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABB INSTALLATION PRODUCTS INC
|
ABB INSTALLATION PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STAMPED CONTACT
|
STAMPED CONTACT
|
Body Breadth |
0.4 inch
|
0.4 inch
|
Body Depth |
0.196 inch
|
0.196 inch
|
Body Length |
0.8 inch
|
0.8 inch
|
Contact Finish Mating |
NOT SPECIFIED
|
SN-PB
|
Contact Material |
NOT SPECIFIED
|
BE-CU
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Current Rating |
2 A
|
2 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP16
|
DIP16
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Housing Material |
POLYESTER
|
POLYESTER
|
Insulation Resistance |
2000000000000 Ω
|
2000000000000 Ω
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
16
|
16
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
0.30000000000000004 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
|
|
|
Compare 216-AG19DC with alternatives
Compare 216-AG39DC with alternatives