216-AG19DC
vs
ICO-163-S8-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABB INSTALLATION PRODUCTS INC
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STAMPED CONTACT
|
STANDARD: UL 94V-0
|
Body Breadth |
0.4 inch
|
0.4 inch
|
Body Depth |
0.196 inch
|
0.2 inch
|
Body Length |
0.8 inch
|
0.795 inch
|
Contact Finish Mating |
NOT SPECIFIED
|
TIN (30) OVER NICKEL (50)
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Style |
SQ PIN-SKT
|
LEAF
|
Current Rating |
2 A
|
1 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP16
|
DIP16
|
Dielectric Withstanding Voltage |
1000VAC V
|
100VAC V
|
Housing Material |
POLYESTER
|
POLYESTER
|
Insulation Resistance |
2000000000000 Ω
|
5000000000 Ω
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
16
|
16
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
0.30000000000000004 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 216-AG19DC with alternatives
Compare ICO-163-S8-T with alternatives