216-AG19DC vs ICO-163-S8A-T feature comparison

216-AG19DC TE Connectivity

Buy Now Datasheet

ICO-163-S8A-T 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AUGAT INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP16 DIP16
Housing Material POLYESTER POLYESTER
Number of Contacts 16 16
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Body Breadth 0.4 inch
Body Depth 0.2 inch
Body Length 0.795 inch
Contact Finish Mating TIN (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
Contact Style LEAF
Current Rating 1 A
Dielectric Withstanding Voltage 100VAC V
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 216-AG19DC with alternatives

Compare ICO-163-S8A-T with alternatives