69394-332
vs
540-44-032-17-400004
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
BERG ELECTRONICS
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.90.40.00
|
Additional Feature |
STANDARD: UL 94V-0
|
END STACKABLE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC32
|
PLCC32
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
POLYPHENYLENE SULFIDE
|
Number of Contacts |
32
|
32
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Mill-Max
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Finish Termination |
|
Matte Tin (Sn)
|
Contact Material |
|
NOT APPLICABLE
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 69394-332 with alternatives
Compare 540-44-032-17-400004 with alternatives