2101LBM0511RXN011A vs UTWLL100M10TR25X11 feature comparison

2101LBM0511RXN011A Fenghua (HK) Electronics Ltd

Buy Now Datasheet

UTWLL100M10TR25X11 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 105 mA
Surface Mount NO
Terminal Pitch 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Custom Capabilities Lead Length (Consult Factory)
Series UTWLL

Compare 2101LBM0511RXN011A with alternatives

Compare UTWLL100M10TR25X11 with alternatives