UTWLL100M10TR25X11 vs 1101LBM0511RXN411D feature comparison

UTWLL100M10TR25X11 IBS Electronics Inc

Buy Now Datasheet

1101LBM0511RXN411D Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series UTWLL
Base Number Matches 2 1
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 105 mA
Surface Mount NO
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Compare UTWLL100M10TR25X11 with alternatives

Compare 1101LBM0511RXN411D with alternatives