2101LBM0511RXN011A vs NRE-HL101M10V5X11TBNF feature comparison

2101LBM0511RXN011A Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NRE-HL101M10V5X11TBNF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 105 mA 210 mA
Surface Mount NO NO
Terminal Pitch 2.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes

Compare 2101LBM0511RXN011A with alternatives

Compare NRE-HL101M10V5X11TBNF with alternatives