20908MSTFP
vs
5161390-8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Body Breadth
6.68 mm
9.906 mm
Body Height
3.77 mm
8.5 mm
Body Length or Diameter
21.79 mm
22.86 mm
Contact Current(DC)-Max
0.05 A
0.01 A
Contact (DC) Max Rating R Load
.05A@24VDC
0.025A@50VDC
Contact Voltage(DC)-Max
24 V
50 V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switch Sections
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-25 °C
Packing Method
TUBE
BOX
Sealing
BOTTOM SEALED; TOP TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Tin (Sn)
Termination Type
SOLDER
WIRE
Base Number Matches
1
1
Factory Lead Time
34 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Actuator Angle
Actuator Color
RED
Actuator Material
GLASS FILLED POLYESTER
Actuator Type
SLIDE
Body Color
NATURAL
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
TIN
Contact Current(AC)-Max
0.01 A
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
TIN
Housing Material
GLASS FILLED NYLON
Insulation Resistance
1000000000 Ω
Number of Positions
8
PCB Hole Count
16
Terminal Length
0.126 inch
Terminal Material
PHOSPHOR BRONZE
Compare 20908MSTFP with alternatives
Compare 5161390-8 with alternatives