20908ESDP
vs
195-8MS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.40
Body Breadth
6.68 mm
9.78 mm
Body Height
3.77 mm
7.9 mm
Body Length or Diameter
21.79 mm
22.5 mm
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
ANTI-STATIC TUBE
Sealing
BOTTOM SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
PIANO DIP SWITCH
Terminal Finish
Tin (Sn)
Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Samacsys Manufacturer
CTS
Actuator Angle
Actuator Length
0.045 inch
Actuator Type
PIANO
Additional Feature
SHIP AT OFF POSITION
Center Contact Material
COPPER ALLOY
Center Contact Plating
TIN
Contact Resistance
0.5 mΩ
Dielectric Withstand Volts
500VAC V
End Contact Material
COPPER ALLOY
End Contact Plating
TIN
Insulation Resistance
1000000000 Ω
Terminal Length
0.15 inch
Compare 20908ESDP with alternatives
Compare 195-8MS with alternatives