20908ESDP vs 205-8ST feature comparison

20908ESDP CTS Corporation

Buy Now Datasheet

205-8ST CTS Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
CTS CORP CTS CORP
ROHS COMPLIANT ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8536.50.90.65 8536.50.90.65
6.68 mm 9.78 mm
3.77 mm 7.62 mm
21.79 mm 22.5 mm
0.05 A
.05A@24VDC
24 V
2000 Cycle(s)
e3
THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
8 8
85 °C 85 °C
-40 °C -55 °C
TUBE
BOTTOM SEALED BOTTOM SEALED; TOP TAPE SEALED
NO NO
LATCHED LATCHED
SPST SPST
SLIDE DIP SWITCH SLIDE DIP SWITCH
Tin (Sn)
SOLDER SOLDER
1 1

Compare 20908ESDP with alternatives

Compare 205-8ST with alternatives