2056P03V00A vs WW079-M03 feature comparison

2056P03V00A Leoco USA Corp

Buy Now Datasheet

WW079-M03 South Sea Terminal Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer LEOCO CORP SOUTH SEA TERMINAL CO LTD
Reach Compliance Code compliant unknown
Body Breadth 0.142 inch 0.106 inch
Body Depth 0.268 inch 0.362 inch
Body Length 0.313 inch 0.339 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN
Contact Finish Termination Bright Tin (Sn) TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 800VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 GUIDE SLOT
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 120u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 2 A
Reference Standard UL UL
Terminal Length 0.126 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE
Body/Shell Style RECEPTACLE
Contact Design STAMPED, STRIP
Insulation Diameter-Min 0.043 inch
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG

Compare 2056P03V00A with alternatives

Compare WW079-M03 with alternatives