1511P03M000
vs
ZH03R-H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
LEOCO CORP
AUK CONTRACTORS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
ROHS COMPLIANT
Board Mounting Option
LOCATING POSTS
Body Breadth
0.146 inch
0.146 inch
Body Depth
0.238 inch
0.236 inch
Body Length
0.236 inch
0.236 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
SN
Contact Finish Termination
TIN
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYAMIDE
GLASS FILLED POLYAMIDE
Mating Contact Pitch
0.059 inch
0.059 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
100u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL, CSA
UL
Terminal Pitch
1.4986 mm
1.4986 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
500000000 Ω
Insulator Color
GRAY
Mounting Option 1
LOCKING
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Rated Current (Signal)
1 A
Terminal Length
0.11 inch
Compare 1511P03M000 with alternatives
Compare ZH03R-H with alternatives