2040BA
vs
2SA2154-GR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
TOSHIBA CORP
Package Description
UNCASED CHIP, S-XUUC-N2
SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1.5 A
0.1 A
Collector-Emitter Voltage-Max
60 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
200
JESD-30 Code
S-XUUC-N2
R-PDSO-F3
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
NO LEAD
FLAT
Terminal Position
UPPER
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
180 MHz
80 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Pin Count
3
Operating Temperature-Max
150 °C
Transistor Application
AMPLIFIER
Compare 2040BA with alternatives
Compare 2SA2154-GR with alternatives