2040BA
vs
BCY77BDWP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
DIODES INC
Package Description
UNCASED CHIP, S-XUUC-N2
UNCASED CHIP, S-XUUC-N2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1.5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
180
JESD-30 Code
S-XUUC-N2
S-XUUC-N2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
UNCASED CHIP
UNCASED CHIP
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
180 MHz
180 MHz
Base Number Matches
1
2
Part Package Code
DIE
Pin Count
2
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
235
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
10
Compare 2040BA with alternatives
Compare BCY77BDWP with alternatives