2040BA
vs
2N2907AW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
MICROSEMI CORP
Package Description
UNCASED CHIP, S-XUUC-N2
UNCASED CHIP, X-XUUC-N
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1.5 A
0.6 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
100
JESD-30 Code
S-XUUC-N2
X-XUUC-N
Number of Elements
1
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
180 MHz
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
45 ns
Compare 2040BA with alternatives
Compare 2N2907AW with alternatives