204-1-022-0-HTF-LS0 vs DIN-032CSB-R1L-TR feature comparison

204-1-022-0-HTF-LS0 MPE-Garry GmbH

Buy Now Datasheet

DIN-032CSB-R1L-TR 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MPE GARRY GMBH 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.087 inch 0.417 inch
Body Depth 0.209 inch 0.457 inch
Body Length 1.116 inch 2.14 inch
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50)
Contact Finish Termination TIN TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 1000VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .099-.111
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 3
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.157 inch
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 32
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature 3M, STANDARD: DIN 41612
Body/Shell Style SOCKET
Contact Resistance 20 mΩ
DIN Conformance YES
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
JESD-609 Code e0
MIL Conformance NO
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 MOUNTING FLANGE
Name of Rows Loaded A,C
Option GENERAL PURPOSE
PCB Contact Row Spacing 2.54 mm
Plating Thickness 3u inch
UL Flammability Code 94V-0

Compare 204-1-022-0-HTF-LS0 with alternatives

Compare DIN-032CSB-R1L-TR with alternatives