Part Details for DIN-032CSB-R1L-TR by 3M Interconnect
Overview of DIN-032CSB-R1L-TR by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Part Details for DIN-032CSB-R1L-TR
DIN-032CSB-R1L-TR CAD Models
DIN-032CSB-R1L-TR Part Data Attributes
|
DIN-032CSB-R1L-TR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-032CSB-R1L-TR
3M Interconnect
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Socket
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, STANDARD: DIN 41612 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 2.14 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DIN-032CSB-R1L-TR
This table gives cross-reference parts and alternative options found for DIN-032CSB-R1L-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-032CSB-R1L-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UF2X16SD | AUK Contractors Co Ltd | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug | DIN-032CSB-R1L-TR vs UF2X16SD |
BLSMD30-22-U | MPE-Garry GmbH | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | DIN-032CSB-R1L-TR vs BLSMD30-22-U |
UC-SD-2X16 | Morethanall Co Ltd | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | DIN-032CSB-R1L-TR vs UC-SD-2X16 |
UC-SR-2X16 | Morethanall Co Ltd | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | DIN-032CSB-R1L-TR vs UC-SR-2X16 |
9011-18321CPL1 | Oupiin | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | DIN-032CSB-R1L-TR vs 9011-18321CPL1 |
801-87-022-30-002101 | PRECI-DIP SSA | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | DIN-032CSB-R1L-TR vs 801-87-022-30-002101 |
9001-24321CL1 | Oupiin | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Plug | DIN-032CSB-R1L-TR vs 9001-24321CL1 |
9011-18321CL1 | Oupiin | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | DIN-032CSB-R1L-TR vs 9011-18321CL1 |
9001-24321C | Oupiin | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Plug | DIN-032CSB-R1L-TR vs 9001-24321C |
BL12-228U | MPE-Garry GmbH | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | DIN-032CSB-R1L-TR vs BL12-228U |