204-1-022-0-HTF-LS0 vs UC-SD-2X16 feature comparison

204-1-022-0-HTF-LS0 MPE-Garry GmbH

Buy Now Datasheet

UC-SD-2X16 Morethanall Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH MORETHANALL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.087 inch 0.417 inch
Body Depth 0.209 inch 0.457 inch
Body Length 1.116 inch 2.165 inch
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination TIN TIN/LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 1000VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 3
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.098 inch
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 32
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Resistance 20 mΩ
DIN Conformance YES
Insulation Resistance 3000000000 Ω
Mating Contact Row Spacing 0.2 inch
Name of Rows Loaded A,C
PCB Contact Row Spacing 2.54 mm

Compare 204-1-022-0-HTF-LS0 with alternatives

Compare UC-SD-2X16 with alternatives