204-1-022-0-HTF-LS0
vs
208477032008049
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MPE GARRY GMBH
AVX CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.087 inch
0.429 inch
Body Depth
0.209 inch
Body Length
1.116 inch
2.122 inch
Connector Type
BOARD CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
AU
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
1000VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.05 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZED HOUSING
SHRD ENDS
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL, CSA
Terminal Length
0.118 inch
0.45 inch
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
22
32
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
STANDARD: DIN 41612
Body/Shell Style
RECEPTACLE
Contact Resistance
20 mΩ
DIN Conformance
YES
Durability
500 Cycles
IEC Conformance
NO
Insertion Force-Max
.834 N
Insulation Resistance
5000000000 Ω
MIL Conformance
NO
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Name of Rows Loaded
A,B
Option
GENERAL PURPOSE
PCB Contact Row Spacing
2.54 mm
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Compare 204-1-022-0-HTF-LS0 with alternatives
Compare 208477032008049 with alternatives