2029265-8
vs
4-1775099-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Total Weight
1023.757124
1890
Category CO2 Kg
3.7
3.7
CO2
3787.9013588000003
6993
Compliance Temperature Grade
Industrial: -40C to +105C
Commercial Extended: -25C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2021-01-19
CAS Accounted for Wt
97
98
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1309-64-4
7440-02-0, 7439-92-1
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Board Mounting Option
BOARD LOCK
Body Breadth
0.384 inch
Body Depth
0.504 inch
Body Length
0.71 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
IVORY
Insulator Material
POLYAMIDE
POLYAMIDE9T
MIL Conformance
NO
NO
Mains Connector Rating
9A
9A
Mating Contact Row Spacing
0.165 inch
0.165 inch
Mixed Contacts
NO
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
9 A
9 A
Reference Standard
CSA, UL
UL
Terminal Length
0.138 inch
Terminal Pitch
4.2 mm
1.4 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Factory Lead Time
12 Weeks, 4 Days
Samacsys Description
TE CONNECTIVITY - 4-1775099-2 - ATX PWR CONN 8 POS
Samacsys Manufacturer
TE Connectivity
Samacsys Modified On
2023-03-07 16:10:32
Plating Thickness
120.07u inch
Compare 2029265-8 with alternatives
Compare 4-1775099-2 with alternatives