Part Details for 2029265-8 by TE Connectivity
Overview of 2029265-8 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2029265-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM4577
|
Newark | 8P Val-U-Lok Vrthdr W/Pgs Gw |Amp Te Connectivity 2029265-8 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 3809 |
|
$0.8390 / $0.9510 | Buy Now |
DISTI #
22R0162
|
Newark | 8P Val-U-Lok Vrthdr W/Pgs Gw |Te Connectivity 2029265-8 RoHS: Not Compliant Min Qty: 2550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5880 | Buy Now |
DISTI #
2029265-8-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 2550 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1169 | Buy Now |
DISTI #
2029265-8
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 2029265-8) RoHS: Not Compliant Min Qty: 2550 Package Multiple: 2550 Lead time: 15 Weeks, 3 Days Container: Tray | 0 |
|
$0.4296 / $0.4993 | Buy Now |
DISTI #
571-2029265-8
|
Mouser Electronics | Power to the Board 8P VRT HDR W/PGS GLOW WIRE RoHS: Compliant | 505 |
|
$0.5460 / $1.1600 | Buy Now |
|
Future Electronics | 08POS VAL-U-LOK VERTICAL HEADER W/PGS GLOW WIRE RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 2550 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.4950 | Buy Now |
|
Future Electronics | 08POS VAL-U-LOK VERTICAL HEADER W/PGS GLOW WIRE RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 2550 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.4950 | Buy Now |
DISTI #
AMP2029265-8
|
Heilind Electronics | 8P VAL-U-LOK VRTHDR W/PGS | Americas - 0 in Stock |
|
$0.5480 / $0.6263 | Buy Now |
|
Onlinecomponents.com | 8P VAL-U-LOK VRTHDR W/PGS GW RoHS: Compliant |
6359 In Stock |
|
$0.6030 / $1.1430 | Buy Now |
DISTI #
84020582
|
Verical | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2201 | Americas - 2550 |
|
$0.8153 / $1.4559 | Buy Now |
Part Details for 2029265-8
2029265-8 CAD Models
2029265-8 Part Data Attributes
|
2029265-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2029265-8
TE Connectivity
(2029265-8) 8P VAL-U-LOK VRTHDR W/PGS GW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.384 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.71 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2029265-8
This table gives cross-reference parts and alternative options found for 2029265-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2029265-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029265-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 2029265-8 vs 2029265-8 |
1586863-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug | TE Connectivity | 2029265-8 vs 1586863-8 |
4-1775099-2 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 2029265-8 vs 4-1775099-2 |
1775099-5 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Ivory Insulator, Receptacle | TE Connectivity | 2029265-8 vs 1775099-5 |
2029172-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | TE Connectivity | 2029265-8 vs 2029172-8 |