4-1775099-2
vs
2029172-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks, 4 Days
15 Weeks
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
IVORY
Insulator Material
POLYAMIDE9T
POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
9A
9A
Mating Contact Row Spacing
0.165 inch
0.165 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
120.07u inch
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
9 A
9 A
Reference Standard
UL
CSA, UL
Terminal Pitch
1.4 mm
4.19 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
Board Mounting Option
PEG
Body Breadth
0.383 inch
Body Depth
0.504 inch
Body Length
0.709 inch
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Mounting Option 2
LATCHING
Terminal Length
0.138 inch
Compare 4-1775099-2 with alternatives
Compare 2029172-8 with alternatives