2029265-8
vs
1586768-8
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Board Mounting Option |
BOARD LOCK
|
|
Body Breadth |
0.384 inch
|
0.383 inch
|
Body Depth |
0.504 inch
|
0.504 inch
|
Body Length |
0.71 inch
|
0.709 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
NATURAL
|
WHITE
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
9A
|
9A
|
Mating Contact Row Spacing |
0.165 inch
|
0.165 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LATCHING
|
LATCHING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
9 A
|
9 A
|
Reference Standard |
CSA, UL
|
CSA, UL
|
Terminal Length |
0.138 inch
|
0.138 inch
|
Terminal Pitch |
4.2 mm
|
4.19 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
UL Flammability Code |
94V-0
|
94V-2
|
Base Number Matches |
2
|
2
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Termination |
|
Tin (Sn)
|
JESD-609 Code |
|
e3
|
Wire Size-Max |
|
18 AWG
|
Wire Size-Min |
|
26 AWG
|
|
|
|
Compare 2029265-8 with alternatives
Compare 1586768-8 with alternatives